973972101 | Hirschmann Test & Measurement
Miniature clamp test probe, red, max. 2 mm, L 53.8 mm, CAT O, pin 0.64 mm, 973972101
Unit Price (€ / pc.)
4.4982 € *
Available in 6 Days: 770 pcs. - if ordered today
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
10 pcs.
4.0460 €
50 pcs.
3.8199 €
100 pcs.
3.5938 €
500 pcs.
3.1535 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, MICRO-KLEPS RT, Hirschmann Test & Measurement
The MICRO-KLEPS RT is a miniature clamp-type test probe with rotating grip jaws (SMD technology). The insulated shaft can be bent up to 35º. Tis product is suitable for very thin wires and densely packed contact points (1.27 mm IC spacing pitch).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 2 mm | |
| Connection | pin 0.64 mm | |
| Colour | red | |
| Contact material | spring steel | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 2 A | |
| Length | 53.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |