973584104 | Hirschmann Test & Measurement
Alligator clip, green, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, 973584104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9754 € *
Available in 6 Days: 650 pcs. - if ordered today
Total Price:
1.98 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9754 €
10 pcs.
1.8802 €
50 pcs.
1.6779 €
100 pcs.
1.5827 €
500 pcs.
1.4875 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clip, MA 1 S GN, Hirschmann Test & Measurement
Miniature alligator clip with high strength insulation, tin-plated brass/bronze jaws and stainless steel spring. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 4 mm | |
| Connection | socket 2 mm | |
| Colour | green | |
| Contact material | bronze | |
| contact surface | tin-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 8 A | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 50 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |