972416100 | Hirschmann Test & Measurement
Alligator clip, black, max. 8 mm, L 25 mm, CAT O, pin 0.64 mm, 972416100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6858 € *
Available: 11 pcs.
Available in 6 Days: 470 pcs. - if ordered today
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
5 pcs.
11.1027 €
10 pcs.
9.9365 €
50 pcs.
9.5795 €
100 pcs.
9.3534 €
*incl. VAT plus shipping costs
Subject to prior sale
Clamp test probes, MICRO-SMD CLIP1, Hirschmann Test & Measurement
The MICRO-SMD CLIP1 is a miniature clamp-type test probe with rotating grip jaws (SMD technology). The insulated shaft can be bent up to 35º. Tis product is suitable for very thin wires and densely packed contact points (1.27 mm IC spacing pitch).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 8 mm | |
| Connection | pin 0.64 mm | |
| Colour | black | |
| Contact material | copper | |
| contact surface | gold-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 1 A | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |