972405104 | Hirschmann Test & Measurement
Alligator clip, green, max. 30 mm, L 85 mm, CAT II, socket 4 mm, 972405104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7128 € *
Available: 19 pcs.
Available in 6 Days: 40 pcs. - if ordered today
Total Price:
3.71 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7128 €
20 pcs.
3.3439 €
100 pcs.
3.1535 €
500 pcs.
2.9750 €
1000 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale
Aligator clip, AK 2 B 2540 I GN, Hirschmann Test & Measurement
The AK 2 B 2540 I GN is a alligator clip contact protected with high-strength and wide opening, with clamping range up to 30 mm bolt diameter. This product has a solid wire clip U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 30 mm | |
| Connection | socket 4 mm | |
| Colour | green | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 34 A | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |