972405103 | Hirschmann Test & Measurement
Alligator clip, yellow, max. 30 mm, L 85 mm, CAT II, socket 4 mm, 972405103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Available: 5 pcs.
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0103 €
50 pcs.
3.6533 €
100 pcs.
3.3201 €
*incl. VAT plus shipping costs
Subject to prior sale
Aligator clip, AK 2 B 2540 I GE, Hirschmann Test & Measurement
The AK 2 B 2540 I GE is a alligator clip contact protected with high-strength and wide opening, with clamping range up to 30 mm bolt diameter. This product has a solid wire clip U-shaped and fine wire section. Nickel-plated brass connecting socket, pluggable with 4mm safety measuring leads.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 30 mm | |
| Connection | socket 4 mm | |
| Colour | yellow | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT II | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Length | 85 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |