932146104 | Hirschmann Test & Measurement
Alligator clip, green, max. 9.5 mm, L 80.5 mm, CAT O, socket 4 mm, 932146104
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available: 8 pcs.
Available in 6 Days: 260 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
20 pcs.
1.9159 €
100 pcs.
1.8088 €
500 pcs.
1.7017 €
1000 pcs.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
Alligator clip, AK 2 S GN, Hirschmann T&M
Insulated, high strength alligator clip. Clamping range up to 9.5 mm bolt diameter. The flat part of the jaws (fine wire section) allows even the finest wires to be clamped. 4 mm diameter socket connection and screw connection up to 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 9.5 mm | |
| Connection | socket 4 mm | |
| Colour | green | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 25 A | |
| Length | 80.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 20 pieces |
| Country of origin | DE |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |