930319105 | Hirschmann Test & Measurement

Alligator clip, red, max. 4 mm, L 41.5 mm, CAT O, socket 2 mm, 930319105

Order No.: 30F368
EAN: 4099891992057
MPN:
930319105
MA 2 VA BR
Series: MA 2 VA
930319105 Hirschmann Test & Measurement Aligator Clips
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3209 €
50 pcs.
1.1781 €
100 pcs.
1.1186 €
500 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature alligator clip, 930319105, Hirschmann Test & Measurement

Miniature alligator clip with high strength insulation and 2 mm socket connection. Jaws and spring in stainless steel. The flat part of the jaws (fine wire section) allows a secure contact to be made when clamping even the thinnest wires. Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4 mm.

Technical specifications
Filter Property Value
clamping force range max. 4 mm
Connection socket 2 mm
Colour red
Contact material stainless steel
Rated category CAT O
Rated Voltage 30 VAC/60 VDC
Rated current 6 A
Length 41.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes