930318107 | Hirschmann Test & Measurement
Miniature alligator clip, white, max. 4 mm, L 41.5 mm, CAT O, crimp connection, 930318107
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2852 € *
Available: 20 pcs.
Total Price:
1.29 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2852 €
10 pcs.
1.2257 €
50 pcs.
1.0948 €
100 pcs.
1.0234 €
500 pcs.
0.9639 €
*incl. VAT plus shipping costs
Subject to prior sale
Aligator clip, MA 1 CRIMP WS, Hirschmann Test & Measurement
The MA 1 CRIMP WS is a miniature alligator clip with high strength insulation and nickel-plated brass / bronze jaws. The flat part of the chuck jaws (fine wire section) allows a secure contacting, when thin wires be pinched. It is possible to clamp of flat components (soldering eyes) and wires up to a maximum diameter of 4mm. This product has a crimp connection for 0,25mm² up to 0,5mm² wiring, with following assembly of the bottom insulating part (shim).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 4 mm | |
| Connection | crimp connection | |
| Colour | white | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT O | |
| Rated Voltage | 30 VAC/60 VDC | |
| Rated current | 8 A | |
| Length | 41.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |