972605001 | Hirschmann Test & Measurement
Test lead holder kit, PMS 4 S LMLH
Order No.: 07L2981
EAN: 4099891949822
MPN:
972605001
PMS 4 S LMLH
Unit Price (€ / pc.)
72.4234 € *
Available in 6 Days: 23 pcs. - if ordered today
Total Price:
72.42 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4234 €
5 pcs.
67.4254 €
*incl. VAT plus shipping costs
Subject to prior sale
Test lead holder set, PMS 4 S LMLH, Hirschmann Test & Measurement
Laboratory test lead holder with 10 measuring leads from 4 mm safety system, 30 plastic brackets and fastening kit for up to 100 measuring leads and 4 mm safety plugs on both sides with onward connection capability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 500 mm | |
| Product type | measuring lead holder kit | |
| Version | consists of profile rail, 30 brackets, mounting kit, and 10 measuring cables |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |