934450201 | Hirschmann Automation and Control
Panel socket, M12, 5 pole, screw connection, screw locking, straight, 934450201
NCNR (non cancelable / non returnable)
Front-mounting appliance sockets M 12/FIXCON, with screw lock, type ELKE../EF.
In metal housing for front mounting, with molded 0.2 m PVC stranded hook-up wire; Conductor cross-section: 0.34 mm², mounting thread Pg or metric. Housing: CuZn/Ni. Contact carrier: PA, with O-ring seal: NBR, contacts: CuZn, tinned/gold-plated. Rated voltage: 5-pole 50 V AC/DC. Rated current: 4.0 A. Degree of protection: IP 67, degree of soiling: 3. Operating temperatures: - 25 to +90 °C. Standards: IEC 61076-2-101 (Ed. 1), IEC 60947-5-2. Certifications: UL (type EF UL pending).
Technical attributes (type, number of poles, contact finish): EF12 M 5 FIX Au, 5 - pole, gold - plated
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Decamethylcyclopentasiloxane | Dodecamethylcyclohexasiloxane | Lead | Octamethylcyclotetrasiloxane |
| RoHS conform | Yes |
| SVHC free | No |