933395200 | Hirschmann Automation and Control
Panel socket, M12, 4 pole, solder pins, screw locking, straight, 933395200
NCNR (non cancelable / non returnable)
Vertical M12 appliance socket for combined panel and PCB installation, type Hirschmann EF.
For front panel and PCB mounting with 2-piece screwed metal bushing and 2 O-rings; Operating voltage: 150 V AC/DC (5-pole design = 50 V AC/DC). Operating current: 4.0 A. Contacts: gold-plated CuZn. Pin diameter: 1.0 mm. Contact block: PA, black. Housing: CuZn/Ni Cr. Degree of soiling: 3. Operating temperatures: –25 °C to +90 °C. Design: type EF 12L with straight solder pins for vertical mounting, type EF 12LW with angled solder pins for horizontal mounting. Approval: UL in preparation.
Technical attributes (type, number of poles, mounting type): EF 12LW4 Au, 4-pole, horizontal
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder pins | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | PCB mounting | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |