933279200 | Hirschmann Automation and Control

Panel socket, M12, 4 pole, solder pins, screw locking, 933279200

Order No.: 50F2140
EAN: 4099889694918
MPN:
933279200
EF12L4
Series: EF
933279200 Hirschmann Automation and Control Sensor-Actuator Connectors Image 1
933279200 Hirschmann Automation and Control Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
5.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.0575 €

Vertical M12 appliance socket for combined panel and PCB installation, type Hirschmann EF.

For front panel and PCB mounting with 2-piece screwed metal bushing and 2 O-rings; Operating voltage: 150 V AC/DC (5-pole design = 50 V AC/DC). Operating current: 4.0 A. Contacts: gold-plated CuZn. Pin diameter: 1.0 mm. Contact block: PA, black. Housing: CuZn/Ni Cr. Degree of soiling: 3. Operating temperatures: –25 °C to +90 °C. Design: type EF 12L with straight solder pins for vertical mounting, type EF 12LW with angled solder pins for horizontal mounting. Approval: UL in preparation.

Technical attributes (type, number of poles, mounting type): EF 12L4 Au, 4-pole, vertical

Technical specifications
Filter Property Value
Product type panel socket
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly PCB mounting
Degree of protection (IP) IP68
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes