933166100 | Hirschmann Automation and Control
Plug, M12, 4 pole, screw connection, coupling screw, angled, 933166100
NCNR (non cancelable / non returnable)
Circular connector M 12, type Hirschmann EL.
With screw lock; Rated voltage: 250 V AC/DC. Rated current: 4.0 A. Contacts: gold-plated, CuZn. Pin diameter:1.0 mm. Cage clamp strain relief. Conductor cross-section: max. 0.75 mm². Contact block and housing:PA. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Housing and contact carrier inflammability: UL 94 V-2. Operating temperatures: - 25 to max. +90 °C. Cable bushing: Pg 7, cable outlet: max. 6.8/9.5 mm.
Angled cable plugs, type ELWIST.
Technical attributes (type, number of poles, screw lock (M12), cable bushing): ELWIST 4012 Pg 9, 4-pole, M 12, Pg 9
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | coupling screw | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | tin-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |