934889048 | Hirschmann Automation and Control
Sensor actuator cable, valve plug to open end, 4 pole, 2 m, PUR, black, 10 A, 934889048
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9595 € *
Next delivery: 25 pcs. on 2026-05-05
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve plug | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| max. Voltage | 24 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |