934562021 | Hirschmann Automation and Control
Sensor actuator cable, valve plug to open end, 4 pole, 2 m, PVC, gray, 10 A, 934562021
Order No.: 51F5056
EAN: 4099891163372
MPN:
934562021
GAN-DFFE7X-AG0200C1-XC607-AD
Connectors with molded cable series GAN, type Hirschmann 934.
With molded PVC cable; Rated voltage: 250 V AC/DC. Rated current: 10 A. Contact resistance: max. 10 mohm. Degree of protection: IP 65. Degree of soiling: 3. Conductor cross-section: 0.75 mm². Cable color: gray. Operating temperatures: - 25 to +80 °C. Certification: VDE.
With suppression diode, yellow 24 V LED and translucent housing, type 934.
Technical attributes (type, number of poles, cable, conductor cross-section, length): 934 562-021, 2 + PE/bridged, PVC, 2.0 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve plug | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 250 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |