934449001 | Hirschmann Automation and Control

Sensor actuator cable, M12-flange plug, straight to open end, 4 pole, 0.2 m, PVC, gray, 4 A, 934449001

Order No.: 50F147
EAN: 4099891115562
MPN:
934449001
EM12M4 FIX AU
Series: EM
934449001 Hirschmann Automation and Control Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.6251 € *
Available: 42 pcs.
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
10 pcs.
12.8758 €
50 pcs.
11.9952 €
150 pcs.
11.4716 €
500 pcs.
10.8766 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor appliance connectors, screw mount, type ELST../EM.

For front-panel mounting, with molded 0.2 m PVC stranded hook-up wire; Conductor cross-section: 0.34 mm², mounting thread Pg or metric. Rated voltage: 4-pole 250 V AC/DC/5-pole 50 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 67. Contact carrier/housing: PA/CuZn/Ni, O-ring seal included. Sealing material type ELST/EM12: NBR/Viton. The other electrical and mechanical values conform to specifications at the beginning of the series.

Technical attributes (type, mounting thread, number of poles, contact finish): EM12 M 4 FIX Au, M 16 x 1.5, 4–pole, gold–plated

Technical specifications
Connection (1) M12-flange plug, straight
Connection (2) open end
Pin number 4 pole
Cable length 0.2 m
Colour gray
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
Date of RoHS guidelines 3/31/15
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No
RoHS conform Yes