931783001 | Hirschmann Automation and Control
Sensor actuator cable, cable plug to open end, 3 pole, 2 m, PVC, gray, 10 A, 931783001
NCNR (non cancelable / non returnable)
Connectors, 3-pole + PE series G, type Hirschmann G 30.
Suited for power and control cable connections for small drives, hydraulic and pneumatic control systems, electrical appliances in the medical sector and photocells, with coding against faulty insertion; Rated voltage: 250 V AC/DC. Rated current: 10 A (line coupling type G 30 W 3 F, 6.0 A). Contact resistance: max. 4.0 mohm. Cable diameters: 4.0 to 7.5 mm. Degree of protection (IEC 60529): IP 65. Degree of soiling: 3. Contact finish: tin. Contact block and housing material: PA, gray. Inflammability class: 94 HB. Operating temperatures: –40 to +90 °C. Standards and certifications: DIN VDE 0627, IEC 61984.
Cable connectors, type G 30 KW 3M 2m.
With molded 2.0 m A03VVDCF4G0.75 cable; Conductor cross-section: 0.75 mm². Contact type: blade contacts 2.8 x 0.8 mm.
Type: G 30 KW 3M 2m, connector with 2.0 m cable
| Filter | Property | Value |
|---|---|---|
| Connection (1) | cable plug | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 2 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 10 A |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85444290 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |