43909 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape C to open end, 4 pole, 5 m, PUR, black, 4 A, 43909
NCNR (non cancelable / non returnable)
Rectangular connectors with cable, type Lumberg Automation VC.
2-pole + PE, to DIN EN 175301-803, design C, industrial design (9.4 mm), bridged ground connection; Cable color: black. Rated current: 4.0 A. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67 in screwed state. Housing material: TPU. Contact block: PBT. Contact: CuZn, nickel-plated and tinned.
With PUR cable, type VC.
Technical attributes (type, rated voltage, cable length, version): VC 1A-1-3-226/5 M, 24 V, 5.0 m, with LED and varistor
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape C | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 5 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP67 | |
| LED display | Yes | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |