43846 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape B to open end, 2 pole + PE, 2 m, PUR, black, 4 A, 43846
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0880 € *
Available: 5 pcs.
Total Price:
18.09 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0880 €
10 pcs.
16.6362 €
50 pcs.
15.1487 €
100 pcs.
13.6255 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector Type B, VB 1A-1-1-226/2 M, Hirschmann
Dependable Technology, Perfect Connection
Intuitive handling combined with a particularly durable design makes the proven type B valve connectors the ideal choice for challenging industrial automation surroundings.
FEATURES
- Easy to connect – with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
- Easy to maintain – protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
- Easy to rely on – ideal for harsh applications due to an extended temperature range, high imperme- ability and a vibration-proof design
Technical Data
- Version: DIN FORM B
- Pin number: 2 + PE
- Wiring: Varistor
- Cable cross-section: 0.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape B | |
| Connection (2) | open end | |
| Pin number | 2 pole + PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PUR | |
| Degree of protection (IP) | IP65 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |