12265 | Hirschmann Automation and Control
Sensor actuator cable, valve connector DIN shape C to open end, 2 pole + 2 x PE, 2 m, PVC, black, 4 A, 12265
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9845 € *
Standard delivery time from the manufacturer is: 4 Weeks
Valve Connector Type C, VC 1D 212/2, Hirschmann
These highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.
FEATURES
- Small size – due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
- Strong impact – integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology – valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical Data
- Version: DIN FORM C
- Pin number: 2 + 2PE
- Wiring: Without Circuit
- Cable cross-section: 0.5 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | valve connector DIN shape C | |
| Connection (2) | open end | |
| Pin number | 2 pole + 2 x PE | |
| Cable length | 2 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| max. Voltage | 230 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |