934128100 | Hirschmann Automation and Control
Plug, 4 pole, screw connection, screw locking, angled, 934128100
NCNR (non cancelable / non returnable)
Circular power connector, 3-pole + PE, type Hirschmann CA 3.
Robust. Dimensions, size, pole arrangements and the type of terminals are compatible with circular connector series of other brands; Housing: impact resistant, glass fiber-reinforced plastic (black). Mounting: vibration-proof with interlocking ring. Degree of protection to IEC 60529: IP 67. Degree of soiling: 3. Rated voltage: 400 VAC, 250 VDC. Rated current: 16 A AC/10 A DC. Contact resistance: 3.0 mohm. Cable gland: M 22 x 2. Pin diameter: 2.0 mm. Contact finish: silver. Type of connection: screw terminals. Conductor cross-section: max. 2.5 mm². Operating temperatures: –40 to +90 °C. Inflammability to UL standard 94 V-0. Certifications: VDE, UL.
Cable plugs, straight and angled, type CA 3.
With integrated strain relief, suitable for cable diameters from 6.0 to 12 mm.
Type: CA 3 W LS, cable plug, angled
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.5-2.5 mm² | |
| Pin number | 4 pole | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | silver-plated | |
| Shell Material | brass |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |