934124102 | Hirschmann Automation and Control

Plug, 4 pole, screw connection, straight, 934124102

Order No.: 50F8955
EAN: 4099889725681
MPN:
934124102
CA 3 LS blau/blue
Series: CA
934124102 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Power Connector, 934124102, Hirschma

Circular field attachable power connector male, straight, 4-pin(3+PE), integrated strain relief, 400 V AC/230 V DC, 16 A AC/10 A DC

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.5-2.5 mm²
Pin number 4 pole
Orientation straight
Contact connection screw connection
Cable diameter 6 to 12 mm
Assembly cable assembly
contact surface silver-plated
Shell Material PA
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes