932845100 | Hirschmann Automation and Control
Panel plug, 8 pole, solder cup, screw locking, straight, 932845100
NCNR (non cancelable / non returnable)
Circular connector to MiL-C 5015 or VG 95 342, type Hirschmann CM.
Robust, vibration-proof, impact-resistant, for ultimate stress, screwable version; Pin diameter: 1.6 mm. Rated voltage: 50 V AC/DC. Contact resistance: <5.0 mohm. Material housing/ contact block: PA 66-GF 25. Contact finish: silver. Inflammability class: UL 94 V-1. Housing color: black. Connection type: solder contacts. Degree of protection (IEC 60529): IP 67. Degree of soiling: 3. Operating temperatures: –40 to +90 °C. Mounting surface temperature: max. 100 °C.
Chassis plugs, 8-pole, type CM 02 E 20-7P.
With flange; Conductor cross-section: max. 1.5 mm². Housing mount: screws. Housing size: 20. Rated current: 10 A.
Type: CM 02 E 20-7P, chassis plug
| Filter | Property | Value |
|---|---|---|
| Version | flange plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Assembly | flange mounting | |
| contact surface | silver-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |