931573517 | Hirschmann Automation and Control

Plug, 6 pole, solder cup, angled, 931573517

Order No.: 70F294
EAN: 4099889733808
MPN:
931573517
MAWI 60 B
Series: MAWI
931573517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Not suitable for new designs - Last time buy manufacturer: 06.30.2024

Unit Price (€ / pc.)
8.6513 € *
Available: 168 pcs.
Total Price:
8.65 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6513 €
10 pcs.
7.6041 €
100 pcs.
6.6997 €
250 pcs.
6.4260 €
1000 pcs.
5.9976 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 45322, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio plugs, angled, type MAWI.

Angled plug with insulated grip, without screw lock; Housing material: PE.

Type: MAWI 60 B, gray

Technical specifications
Filter Property Value
Version DIN plug
Cable cross-section 0.34 mm²
Pin number 6 pole
Orientation angled
Contact connection solder cup
Cable diameter 6.5 mm
Assembly cable assembly
Additional parts equipped
contact surface tin-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes