930966517 | Hirschmann Automation and Control
Plug, 6 pole, solder cup, screw locking, straight, 930966517
Not suitable for new designs - Last time buy manufacturer: 06.30.2024
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 45322, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C. type, version, housing color.
DIN audio plugs with screw lock, type MAS.
Straight plug with screw lock. Housing material: PE.
Type: MAS 6100, 6-pole, gray
Filter | Property | Value |
---|---|---|
Cable cross-section | 0.34 mm² | |
Cable diameter | 5.5 mm | |
Shell Material | plastic | |
Pin number | 6 pole | |
Orientation | straight | |
Additional parts | equipped | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder cup | |
Version | DIN plug |
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | HU |
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |