930537517 | Hirschmann Automation and Control

Panel socket, 8 pole, solder cup, screw locking, straight, 930537517

Order No.: 70F6902
EAN: 4099889739718
MPN:
930537517
MAB 8100 S
Series: MAB
930537517 Hirschmann Automation and Control Other Circular Connectors
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 06.30.2024

Unit Price (€ / pc.)
5.4859 € *
Available: 113 pcs.
Total Price:
5.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.4859 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 41524 (pin 1 to 5), solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, with screw lock, type MAB.

Panel jack with screw lock. Housing material: PE.

Type: MAB 8100 S, 8 - pole, gray

Technical specifications
Filter Property Value
Version DIN panel socket
Cable cross-section 0.34 mm²
Pin number 8 pole
Orientation straight
Contact connection solder cup
Type of locking screw locking
Cable diameter 5.5 mm
Assembly panel mounting
Additional parts equipped
contact surface tin-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No