930518500 | Hirschmann Automation and Control

Panel socket, 7 pole, THT, angled, 930518500

Order No.: 70F566
EAN: 4099889738735
MPN:
930518500
MAB 7 SH-L
Series: MAB
930518500 Hirschmann Automation and Control Other Circular Connectors
Image may differ

Not suitable for new designs - Last time buy manufacturer: 06.30.2024

Unit Price (€ / pc.)
3.7128 € *
Available: 62 pcs.
Total Price:
3.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.7128 €

DIN audio connector, plastic, type Hirschmann MA..

to EN 60130-09 and DIN 45329, solder terminals for conductors to max. 0.34 mm². Contacts: tinned brass.Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio panel jacks, type MAB.

Panel jack for PCB mounting. Insertion in parallel to the panel level. With additional screw fastening (DIN 40081), without screw lock; Contact block and housing material: PBT to UL 94 V-0.

Type: MAB 7 SH - L SN, black

Technical specifications
Filter Property Value
Assembly PCB mounting
Additional parts equipped
Orientation angled
Version DIN panel socket
Cable cross-section 0.34 mm²
Contact connection THT
Pin number 7 pole
Shell Material plastic
Logistics
Property Value
Country of origin HU
Customs tariff number 85366930
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15