930348517 | Hirschmann Automation and Control
Jack, 8 pole, solder cup, straight, 930348517
No longer available from manufacturer - Last time buy manufacturer: 06.30.2024
DIN audio connector, plastic, type Hirschmann MA.
To EN 60130-09 and DIN 41524 (pin 1 to 5), solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.
DIN audio jacks, type MAK.
Straight jack with insulated grip, without screw lock; Housing material: PE.
Type: MAK 80 S, gray
| Filter | Property | Value |
|---|---|---|
| Version | DIN jack | |
| Cable cross-section | 0.34 mm² | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Cable diameter | 5.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | tin-plated | |
| Shell Material | plastic |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |