930149517 | Hirschmann Automation and Control

Jack, 3 pole, solder cup, straight, 930149517

Order No.: 70F360
EAN: 4099889733846
MPN:
930149517
MAK 30 S
Series: MAK
930149517 Hirschmann Automation and Control Other Circular Connectors Image 1
930149517 Hirschmann Automation and Control Other Circular Connectors Image 2
930149517 Hirschmann Automation and Control Other Circular Connectors Image 3
Image may differ

No longer available from manufacturer - Last time buy manufacturer: 06.30.2024

Unit Price (€ / pc.)
3.4748 € *
Available: 24 pcs.
Total Price:
3.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4748 €

DIN audio connector, plastic, type Hirschmann MA.

To EN 60130-09 and DIN 41524, solder terminals for conductors to max. 0.34 mm²; Contacts: tinned brass. Contact block: PA 66 to UL 94 V-2. Rated voltage: 34 V AC/DC. Rated current: 4.0 A. Degree of protection (IEC 60529): IP 30. Operating temperatures: - 20 to +60 °C.

DIN audio jacks, type MAK.

Straight jack with insulated grip, without screw lock; Housing material: PE.

Type: MAK 30 S, gray

Technical specifications
Filter Property Value
Version DIN jack
Cable cross-section 0.34 mm²
Pin number 3 pole
Orientation straight
Contact connection solder cup
Cable diameter 5.5 mm
Assembly cable assembly
Additional parts equipped
contact surface tin-plated
Shell Material plastic
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes