934888165 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888165
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5184 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
13.52 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5184 €
10 pcs.
12.6021 €
50 pcs.
11.8048 €
100 pcs.
11.1027 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 934888165, Hirschmann Automation and Control
GDM DIN Valve Connector, Form A, 18mm, 2+Ground, M16x1, Grey Housing, with circuit (Bridge Rectifer and Varistor), 250 V, 1 A, Steel Center Screw, Bulk Packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | bridge rectifier, varistor | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |