934888158 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934888158
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
50 pcs.
4.0579 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 934888158, Hirschmann Automation and Control
GDM Standard DIN Standard Field Attachable Connector, Form A, 4-pin (3+1PE, PE across cable outlet), UL 2238, black housing, screw type, G1/2" with strain relief, without circuitry, 230 V AC/DC, 10 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP65/IP67 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |