934888131 | Hirschmann Automation and Control

Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934888131

Order No.: 51F304
MPN:
934888131
Series: GDM
934888131 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4038 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2253 €
50 pcs.
2.0706 €
100 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934888131, Hirschmann Automation and Control

GDM Standard- 175301-803 (DIN 43650), Form A, 18mm, 2 Pole+Ground (Protective Earth), M16, Grey Housing, without circuitry, 250V, 16 A, Steel Center Screw, Bulk Packaging.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 2 pole + PE
Rated voltage 250 V
Degree of protection (IP) IP65
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No