934888130 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934888130

Order No.: 51F406
MPN:
934888130
Series: GDM
934888130 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1765 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
10 pcs.
4.8195 €
50 pcs.
4.5101 €
100 pcs.
4.2483 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934888130, Hirschmann Automation and Control

GDM Standard DIN Standard Field Attachable Connector, Form A, 4-pin (3+1PE, PE across cable outlet), UL 2238, black housing, screw type, PG9 with strain relief, without circuitry, 230 V AC/DC, 10 A.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 3 pole + PE
Rated voltage 230 V
Degree of protection (IP) IP65/IP67
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No