934888123 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 300 V, 0.25-1.5 mm², 934888123
NCNR (non cancelable / non returnable)
Valve connector, GDM21AN-A0U-10F,Hirschmann Automation and Control
2- or 3-pole with or without PE, contact arrangement to DIN EN 175 301-803-A, pilot PE contact. Leakage and air gaps compliant with DIN EN 60664-1 and VDE 0110/1. Degree of protection (in mated and secured state): IP 65, IP67, optional IP68 or IP69K. Housing and contact block: made of PVC or polyurethane (PUR), vibration-proof lock with screw. Supplied with screws.
Cable diameters from 4.5 to 10 mm, screw termination up to max. 1.5 mm². Color: black. Rated voltage/current: 250 V AC/DC/16 A. Certifications: VDE, SEV. Operating temperatures: - 40 to +125 °C.
Type: GDM21AN-A0U-10F, 2-pole + PE, PG11 with strain relief.
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 300 V | |
| Degree of protection (IP) | IP65/IP67 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |