934888115 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 934888115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Available: 100 pcs.
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.8794 €
50 pcs.
3.6057 €
100 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 934888115, Hirschmann Automation and Control
GDM Legacy- 175301-803 (DIN 43650), Form A, 18mm, 3 Pole+Ground (Protective Earth), PG11, Grey Housing, without circuitry, 250V, 16 A, Steel Center Screw, Bulk Packaging.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |