934888106 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole, 230 V, 0.5-1.5 mm², 934888106

Order No.: 51F253
EAN: 4099889744606
MPN:
934888106
GDM210B-A0U-10F
934888106 Hirschmann Automation and Control DIN Valve Connectors
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 931957100
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 931957100
Order No.: 51F310
Manufacturer: Hirschmann Automation and Control
per pc. 2.8917 € *

Valve connector, 934888106, Hirschmann

Standard field attachable connector, 3-pin, black housing, screw type, without circuitry, 230 V AC/DC, 16 A.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.5-1.5 mm²
Pin number 3 pole
Rated voltage 230 V
Degree of protection (IP) IP65
Wiring without circuit
LED display No
Type of locking central screw
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No
Replacement