934888058 | Hirschmann Automation and Control

Valve connector, DIN shape A, 3 pole + PE, 230 V, 0.25-1.5 mm², 934888058

Order No.: 51F427
MPN:
934888058
Series: GDM
934888058 Hirschmann Automation and Control DIN Valve Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.3129 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3129 €
10 pcs.
19.8611 €
25 pcs.
18.5997 €
50 pcs.
17.4930 €
*incl. VAT plus shipping costs
Subject to prior sale

Valve Connector, 934888058, Hirschmann Automation and Control

GDM Standard DIN Standard Field Attachable Connector, Form A, 4-pin (3+1PE, PE across cable outlet), transparent housing, screw type, M20, with red-green LEDs for pressure switch, 230 V AC/DC, 10 A.

Technical specifications
Filter Property Value
Version DIN shape A
Cable cross-section 0.25-1.5 mm²
Pin number 3 pole + PE
Rated voltage 230 V
Degree of protection (IP) IP65
LED display Yes
Type of locking central screw
Logistics
Property Value
Country of origin CZ
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No