934888049 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 934888049
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.6644 € *
Standard delivery time from the manufacturer is: 7 Weeks
Valve connector, GDM210A-D3U-10D, Hirschmann Automation and Control
With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.
Features
- Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
- Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
- Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | bridge rectifier | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |