934618007 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 250 V, 0.25-1.5 mm², 934618007
NCNR (non cancelable / non returnable)
Connectors series GDMF, type Hirschmann GDMF.
Flat cable socket, design to DIN EN 175301-803. With gripping areas on both sides, captive seal and fork-type spring contacts; Rated voltage: 24 to 250 V. Rated current: 1.0 to 16 A. Rated surge voltage: 4.0 kV. Degree of soiling: 3. Insertion and removal cycles: max. 50. Cable diameter with/without strain relief: 4.0 to 6.7/4.0 to 8.0 mm. Cable gland: M 16 x 1.5. Operating temperatures: –25 to +85 °C. Degree of protection IP 65.
Transparent, with yellow LED.
Number of poles: 2 + PE
Type: GDMF 2016 DGAA, LED 24 V and suppressor diode
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | diode | |
| LED display | Yes | |
| Type of locking | central screw |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |