934411002 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934411002
Order No.: 51F4915
EAN: 4099889744941
MPN:
934411002
GDML 2016 LED 24 GB SW
This item is no longer available.
As an alternative, we recommend the following item:
Valve connector, DIN shape A, 2 pole + PE, 24 V, 0.25-1.5 mm², 934888014
Order No.: 51F263
Manufacturer: Hirschmann Automation and Control
per pc. 15.2677 € *
Valve connector, GDML 2016 LED 24 GB SW,Hirschmann Automation and Control
Angled cable Jacks with bridge rectifier, type GDML 2016 LED 24 GB.
With protective circuit (varistor), function display with red LED; Screw terminals: max. 1.5 mm². Color: black. Cable diameter: 4.5 to 10 mm. Operating voltage/current: 24 V AC/DC/8.0 A. Operating temperatures: - 40 °C to +90 °C. Housing: transparent.
Type: GDML 2016 LED 24 GB, 2-pole+ PE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 24 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | varistor | |
| LED display | Yes | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |