934407100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 0.25-1.5 mm², 934407100
NCNR (non cancelable / non returnable)
Valve connector, GDML 2016 GB 1 SW,Hirschmann Automation and Control
+ PE, contact arrangement to DIN EN 175 301-803-A and leading protective ground; Operating voltage/current: series GDM 250 V AC/DC/16 A, series GDML 250 V AC/DC/8.0 A, series GDME 400 VAC/250 VDC/16 A.Creeping current distances/air gaps to VDE 0110/11.72. Insulation group: C. Degree of protection (in plugged and secured state): IP 65. Degree of soiling: 3. Housing and contact block: glass fiber-reinforced polyamide compliant with UL 94 HB, GDME UL 94 V-1. Vibration-proof interlock with bushing screw. Supplied with screws.
Angled cable jacks with rectifier set and M16 screwed cable gland, type GDML 2016-GB 1.
With protective circuit (varistor) Screw terminals: max. 1.5 mm². Color: black. Cable diameter: 4.5 to 10 mm. Operating current: 2.0 A (SEV 1.5 A). Operating temperatures: - 40 °C to +90 °C.Seals are described below as accessories.
Type: GDML 2016 GB 1, 2-pole + PE.
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Degree of protection (IP) | IP65 | |
| Wiring | bridge rectifier, varistor | |
| LED display | No | |
| Type of locking | central screw |
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |