933399106 | Hirschmann Automation and Control
Valve connector, DIN shape B, 2 pole + PE, 250 V, 0.25-1.5 mm², 933399106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3526 € *
Standard delivery time from the manufacturer is: 7 Weeks
Valve connector, GMNL 209 NJ GB1 grau, Hirschmann Automation and Control
Dependable Technology, Perfect Connection.
Intuitive handling combined with a particularly durable design makes this proven type B valve connector the ideal choice for challenging industrial automation surroundings.
Features
- Easy to connect - with plug-andplay, prewired cordsets or flexible field attachables, user-friendly
- Easy to maintain - protective circuitries combined with all-around clearly visible LED function displays facilitate quick optical controls and ease of maintenance
- Easy to rely on - ideal for harsh applications due to an extended temperature range, high impermeability and a vibration-proof design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape B | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | bridge rectifier, varistor | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |