933137112 | Hirschmann Automation and Control
Valve connector, DIN shape C, 2 pole + PE, 250 V, 0.25-0.75 mm², 933137112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4042 € *
Standard delivery time from the manufacturer is: 2 Weeks
Valve Connector Type C, GDSN 207, Hirschmann
This highly versatile rectangular connectors fit almost anywhere with their space-saving design and are engineered for applications where reliability and precision are imperative.
Features
- Small size - due to its compact housing design, type C valve connectors are ideally suited for use in confined spaces
- Strong impact - integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology - valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape C | |
| Cable cross-section | 0.25-0.75 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |