933023106 | Hirschmann Automation and Control
Valve connector, DIN shape C, 3 pole + PE, 250 V, 0.25-0.75 mm², 933023106
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6065 € *
Available: 157 pcs.
Valve connector, GDSN 307 grau, Hirschmann Automation and Control
This highly versatile rectangular connector fits almost anywhere with its space-saving design and is engineered for applications where reliability and precision are imperative.
Features
- Small size - due to its compact housing design, the type C valve connector is ideally suited for use in confined spaces
- Strong impact - integrated circuitries protect from inductive voltage and thus provide for a secure and reliable connection
- Proven technology - valued worldwide and approved by various institutions such as UL, VDE or CSA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape C | |
| Cable cross-section | 0.25-0.75 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |