932545200 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 400 V, 0.25-1.5 mm², 932545200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2602 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9389 €
50 pcs.
3.6771 €
100 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Valve Connector, 932545200, Hirschmann Automation and Control
GDMW High-Voltage Line DIN Standard Field Attachable Connector, Form A, 4-pin (3+1PE, PE across cable outlet), black housing, screw type, PG11, without circuitry, 400 V AC/DC, 16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 400 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | screw locking |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |