932430100 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 300 V, 0.08-1.5 mm², 932430100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9040 € *
Available: 197 pcs.
Valve panel plug, GSAZ 300, Hirschmann Automation and Control Automation and Control
GSAZ DIN standard receptacle with solder contacts for cylinder installation: Form A, 4-pin (3+1PE), UL 1977, solder type (PE screw type); 400 V AC/DC, 16 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.08-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 300 V | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |