932214100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 932214100
This item is no longer available.
As an alternative, we recommend the following item:
Valve connector, DIN shape A, 3 pole + PE, 250 V, 0.25-1.5 mm², 932214100
Order No.: 51F402
Manufacturer: Hirschmann Automation and Control
per pc. 1.6422 € *
Valve Connector, 932214100, Hirschmann Automation and Control
GDM - Female Field Attachable, Form A, Contacts, 3+PE, without Protective Circuit or LED, 250 V, 16 A, IP65, PG 9 Thread, cURus 1977.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 250 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |