932110100 | Hirschmann Automation and Control
Valve connector, DIN shape A, 3 pole + PE, 300 V, 0.25-1.5 mm², 932110100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0587 € *
Standard delivery time from the manufacturer is: 2 Weeks
Valve connector, GDM 3014 J, Hirschmann Automation and Control
With hydraulic, pneumatic and electromagnetic actuator and sensor, this type A valve connector stands ready for any harsh environment. Rugged, highly impermeable design guarantees uncompromising reliability in the most demanding applications.
Features
- Long-lasting performance - state-of-the-art housing singularly engineered for mechanical challenges and vibrations, optionally with strain relief and UL2238 approval
- Outstanding reliability - high IP67 and IP69 impermeability combined with an extraordinary resistance towards environmental impacts, oils and lubricants
- Unmatched flexibility - choose from numerous configurations to match your individual application challenges
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 300 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |