931965106 | Hirschmann Automation and Control
Valve connector, DIN shape A, 2 pole + PE, 230 V, 0.25-1.5 mm², 931965106
Order No.: 50F9199
MPN:
931965106
GDM 2009 grau
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8802 € *
Available: 56 pcs.
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7017 €
50 pcs.
1.5470 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.25-1.5 mm² | |
| Pin number | 2 pole + PE | |
| Rated voltage | 230 V | |
| Degree of protection (IP) | IP65 | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |