931297004 | Hirschmann Automation and Control
Valve panel plug, DIN shape A, 3 pole + PE, 400 V, 0.08-1.5 mm², 931297004
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 3 Weeks
Valve connector, GSP 312, Hirschmann Automation and Control Automation and Control
GSP - 175301-803 (DIN 43650), Form A, Male, 18mm, Black housing, 3+Ground (Protective Earth). solder contacts, 400 V AC/DC, 16A, 1/2" NPTF Treaded Sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIN shape A | |
| Cable cross-section | 0.08-1.5 mm² | |
| Pin number | 3 pole + PE | |
| Rated voltage | 400 V | |
| Degree of protection (IP) | IP65 | |
| Wiring | without circuit | |
| LED display | No | |
| Type of locking | central screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |